-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27S25DM | Rochester Electronics LLC | OTP ROM | |
AM27C256-55PC | Rochester Electronics LLC | OTP ROM, | |
27S185ALM/B | Rochester Electronics LLC | 27S185A - OTP ROM, 2KX4 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9587
|
Newark | 1W Dc/Dc-Converter Econoline Sip4 3Kv Unreg/Tube |Recom Power ROM-3.312S/P RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2700 / $12.8500 | Buy Now |
DISTI #
ROM-3.312S/P-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 42 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.4850 | Buy Now |
DISTI #
919-ROM-3.312S/P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 3.3Vin 12Vout RoHS: Compliant | 0 |
|
$7.2800 / $8.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 19 Weeks | 0 |
|
$7.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1200 / $9.3400 | Buy Now |
DISTI #
ROM-3.312S/P
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 42 | 0 |
|
$7.2100 / $8.0700 | Buy Now |
DISTI #
000000000006062804
|
Sager | Isolated DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 3.3Vin 12Vout Min Qty: 1 | 0 |
|
$7.2000 / $8.1700 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 3.3VDC 12VDC 83mA SIP4 Micro | 0 |
|
$9.2247 / $9.8704 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ROM-3.312S/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
ROM-3.312S/P
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XSMA-T4 | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.083 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP4,.18 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |