Part Details for ROS-1200W by Mini-Circuits
Overview of ROS-1200W by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1200WSRZ-RL7 | Analog Devices | 3-5.5 V DC- 1 Mbit/sec, 2Chnl | |
ADUM1200WSRZ | Analog Devices | 3-5.5 V DC-1 Mbit/sec, 2Chnl D | |
ADUM1200WTRZ | Analog Devices | 3-5.5V DC 10Mbit/sc 2Chnl Dgtl |
Part Details for ROS-1200W
ROS-1200W CAD Models
ROS-1200W Part Data Attributes
|
ROS-1200W
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ROS-1200W
Mini-Circuits
Voltage Controlled Oscillator, 612MHz Min, 1200MHz Max
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Control Voltage-Max | 18 V | |
Control Voltage-Min | 0.5 V | |
JESD-609 Code | e0 | |
Modulation Sensitivity | 68 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 1200 MHz | |
Operating Frequency-Min | 612 MHz | |
Operating Frequency-Nom | 1200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 10 dBm | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.5SQ,100 | |
Phase Noise | -71 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 4.57mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 40 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |