Part Details for ROUTERUPS-30 by IPS
Overview of ROUTERUPS-30 by IPS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROUTERUPS-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ROUTERUPS-30
|
TME | Power supply: router UPS, 30W, Uin: 90÷264V, 160x105x28mm, 8800mAh Min Qty: 1 | 8 |
|
$50.6700 / $57.9400 | Buy Now |