Power Circuits
RP-0512D/P
RECOM Power Inc
Description: DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/5

Overview of RP-0512D/P by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
DCPA10512DP Texas Instruments Miniature, 1W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 100
DCP010512DBP Texas Instruments Miniature, 1W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 100
DCV010512DP Texas Instruments Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85

Price & Stock for RP-0512D/P by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 63X9603
Newark 1W Dc/Dc-Converter Econoline Sip7 5.2Kv Unreg/Tube |Recom Power RP-0512D/P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $22.0900
  • 50 $20.0400
  • 100 $18.3600
  • 250 $17.0600
  • 500 $15.9400
$15.9400 / $22.0900 Buy Now
DISTI # RP-0512D/P-ND
DigiKey DC DC CONVERTER +/-12V 1W Min Qty: 25 Lead time: 16 Weeks Container: Tube Temporarily Out of Stock
  • 25 $15.0612
$15.0612 Buy Now
DISTI # 919-RP-0512D/P
Mouser Electronics Isolated DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 5Vin +/-12Vout RoHS: Compliant 0
  • 1 $15.4200
  • 10 $15.3000
  • 25 $15.0600
  • 50 $14.5800
  • 100 $13.3200
  • 250 $12.9400
  • 500 $12.7000
$12.7000 / $15.4200 Order Now
DISTI # 72151667
RS DC-DC Converter, SIP7 5.2kV, Dual, 1W, +/-12V @ +/-42mA, RP Series | RECOM Power Inc. RP-0512D/P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 25 $16.0000
  • 50 $15.5100
$15.5100 / $16.0000 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks 0
  • 25 $12.1100
$12.1100 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $16.4100
  • 25 $14.8200
  • 50 $14.1400
  • 100 $13.5100
  • 250 $12.9400
  • 500 $12.5800
  • 1,000 $12.3900
$12.3900 / $16.4100 Buy Now
DISTI # 000000000006062821
Sager Isolated DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 5Vin +/-12Vout Min Qty: 1 0
  • 1 $14.0500
  • 10 $13.6500
  • 25 $13.2600
  • 50 $12.9000
  • 100 $12.7200
  • 250 $12.3800
$12.3800 / $14.0500 Buy Now
Ozdisan Elektronik DC/DC CONV 1W 5VDC +/-12VDC +/-42mA SIP7 0
  • 1 $16.9873
  • 25 $15.8760
$15.8760 / $16.9873 RFQ

CAD Models for RP-0512D/P by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RP-0512D/P by RECOM Power Inc

RP-0512D/P
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Part Package Code
MODULE
Package Description
SIP-7/5
Pin Count
7/5
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Additional Feature
-12V OUTPUT ALSO AVAILABLE
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-XSMA-P5
Length
19.65 mm
Load Regulation-Max
10%
Number of Functions
1
Number of Outputs
2
Number of Terminals
5
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.042 A
Output Voltage-Max
12.6 V
Output Voltage-Min
11.4 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Equivalence Code
SIP5/7,.05
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
255
Qualification Status
Not Qualified
Seated Height-Max
10.45 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
7.05 mm
Want to compare parts?
  1. RP-0512D/P
    RECOM Power Inc
    DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/5
    VS

Alternate Parts for RP-0512D/P

This table gives cross-reference parts and alternative options found for RP-0512D/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP-0512D/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP-0512D DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/5 RECOM Power Inc RP-0512D/P vs RP-0512D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP-0512D/P by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP-0512D/P by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RP-0512D/P would you like to use for your alert(s)?
  • Please alert me when RP-0512D/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP-0512D/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP-0512D/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP-0512D/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP-0512D/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP-0512D/P by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: