-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCH010515SN7 | Texas Instruments | Miniature, 1W, 3kVDC Isolated DC/DC Converters 4-SIP MODULE -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9611
|
Newark | Dc/Dc Converter, 1W, 15V, 0.066A, Sip, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:66Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power RP-0515S/P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0400 / $15.6200 | Buy Now |
DISTI #
945-1534-5-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 1 Lead time: 6 Weeks Container: Tube |
4352 In Stock |
|
$12.0942 / $14.7800 | Buy Now |
DISTI #
919-RP-0515S/P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 5Vin 15Vout RoHS: Compliant | 44 |
|
$12.0600 / $14.6700 | Buy Now |
DISTI #
72090824
|
RS | DC-DC Converter, SIP7 5.2kV unreg, 1W,15V, 66mA, RP Series | RECOM Power Inc. RP-0515S/P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7600 / $15.2200 | RFQ |
|
Future Electronics | RP Series 1 W Single Output 15 V Isolated Encapsulated DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$13.4700 / $13.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
19 Partner Stock |
|
$12.0300 / $15.9200 | Buy Now |
DISTI #
81019057
|
Verical | Module DC-DC 5VIN 1-OUT 15V 0.066A 1W Medical 4-Pin SIP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 19 |
|
$18.5200 | Buy Now |
DISTI #
RP-0515S/P
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 15VDC, Iout: 66mA, SIP7, RP Min Qty: 1 | 0 |
|
$13.2300 / $15.2800 | RFQ |
DISTI #
000000000006062830
|
Sager | Isolated DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 5Vin 15Vout Min Qty: 1 | 275 |
|
$11.2300 / $11.6700 | Buy Now |
DISTI #
C1S618501017096
|
Chip1Stop | DC to DC Converter Modules | 19 |
|
$13.2000 / $13.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP-0515S/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP-0515S/P
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | , SIP4/7,.05 | |
Pin Count | 7/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-P4 | |
Length | 19.65 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.066 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP4/7,.05 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.05 mm |