Power Circuits
RP-1205S/P
RECOM Power Inc
Description: DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/4

Overview of RP-1205S/P by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
10127721-205SRLF Amphenol Communications Solutions Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap.
10127721-205SPLF Amphenol Communications Solutions Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tray with PE Bag.

Price & Stock for RP-1205S/P by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 945-1963-5-ND
DigiKey DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 16 Weeks Container: Tube 242
In Stock
  • 1 $14.7800
  • 5 $14.6700
  • 10 $14.5580
  • 25 $14.3340
  • 50 $13.8860
  • 100 $12.6800
  • 250 $12.3182
  • 500 $12.0942
$12.0942 / $14.7800 Buy Now
DISTI # 919-RP-1205S/P
Mouser Electronics Isolated DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 12Vin 5Vout RoHS: Compliant 21
  • 1 $14.6600
  • 10 $14.5600
  • 25 $14.3300
  • 50 $13.8800
  • 100 $12.6500
  • 250 $12.2800
  • 500 $12.0600
$12.0600 / $14.6600 Buy Now
DISTI # 72151766
RS DC-DC Converter, SIP7 5.2kV, Single, 1W, 05V @ 200mA, RP Series | RECOM Power Inc. RP-1205S/P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 25 $14.0300
  • 50 $13.4700
  • 75 $13.0500
$13.0500 / $14.0300 RFQ
Future Electronics RP Series 1 W Single Output 5 V DC/DC Converter - SIP-7 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks Container: Tube 0
Tube
  • 25 $12.1600
  • 50 $12.0700
  • 75 $11.9800
$11.9800 / $12.1600 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $15.6100
  • 25 $14.1100
  • 50 $13.4600
  • 100 $12.8600
  • 250 $12.3100
  • 500 $11.9700
  • 1,000 $11.7900
$11.7900 / $15.6100 Buy Now
DISTI # 73579455
Verical Module DC-DC 12VIN 1-OUT 5V 0.2A 1W Medical 4-Pin SIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2345 Americas - 9
  • 1 $14.5730
  • 10 $14.3320
  • 25 $13.9720
  • 50 $13.4040
  • 100 $11.5640
  • 1,000 $11.4450
$11.4450 / $14.5730 Buy Now
DISTI # RP-1205S/P
TME Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 5VDC, Iout: 200mA, SIP7 Min Qty: 1 0
  • 1 $15.3000
  • 25 $13.9300
  • 75 $13.7400
  • 100 $13.2500
$13.2500 / $15.3000 RFQ
DISTI # 000000000006062884
Sager Isolated DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 12Vin 5Vout Min Qty: 1 0
  • 1 $13.3700
  • 10 $12.9900
  • 25 $12.6100
  • 50 $12.2700
  • 100 $12.1100
  • 250 $11.7900
$11.7900 / $13.3700 Buy Now
DISTI # C1S618500872195
Chip1Stop DC/DC Switching Regulators RoHS: Compliant 9
  • 1 $14.5730
$14.5730 Buy Now
New Advantage Corporation RP Series 1 W Single Output 5 V DC/DC Converter - SIP-7 RoHS: Compliant Min Qty: 1 Package Multiple: 25 9600
  • 25 $14.5700
  • 9,600 $13.6000
$13.6000 / $14.5700 Buy Now
Ozdisan Elektronik DC/DC CONV 1W 12VDC 5VDC 200mA SIP7 0
  • 1 $16.2030
  • 25 $15.1430
$15.1430 / $16.2030 RFQ

CAD Models for RP-1205S/P by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RP-1205S/P by RECOM Power Inc

RP-1205S/P
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Part Package Code
MODULE
Package Description
, SIP4/7,.05
Pin Count
7/4
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
13.2 V
Input Voltage-Min
10.8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-XSMA-P4
Length
19.65 mm
Load Regulation-Max
15%
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.2 A
Output Voltage-Max
5.25 V
Output Voltage-Min
4.75 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Equivalence Code
SIP4/7,.05
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
255
Qualification Status
Not Qualified
Seated Height-Max
10.45 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
7.05 mm
Want to compare parts?
  1. RP-1205S/P
    RECOM Power Inc
    DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/4
    VS

Related Parts for RP-1205S/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP-1205S/P by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP-1205S/P by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RP-1205S/P would you like to use for your alert(s)?
  • Please alert me when RP-1205S/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP-1205S/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP-1205S/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP-1205S/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP-1205S/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP-1205S/P by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: