Part Details for RP-121509D by RECOM Power Inc
Overview of RP-121509D by RECOM Power Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RP-121509D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9687
|
Newark | 1W Dc/Dc-Converter Econoline Sip7 5.2Kv Unreg/Tube |Recom Power RP-121509D Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6600 / $20.3100 | Buy Now |
DISTI #
RP-121509D-ND
|
DigiKey | DC DC CONVERTER 15V -9V 1W Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.6852 / $14.2800 | Buy Now |
DISTI #
919-RP-121509D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 12VIN +15/-9V THT RoHS: Compliant | 0 |
|
$11.6800 / $14.1800 | Order Now |
DISTI #
70280055
|
RS | DC-DC Converter,15V,0.042A,-9V,0.042A,10.8-13.2VIn, Enclosed, PCB Mnt, RP Series | RECOM Power Inc. RP-121509D RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7100 / $14.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks | 0 |
|
$11.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4000 / $15.0900 | Buy Now |
DISTI #
RP-121509D
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 15VDC, Uout2: -9VDC Min Qty: 1 | 0 |
|
$12.4400 / $14.4300 | RFQ |
DISTI #
RP-121509D
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 | 0 |
|
$11.8600 / $12.3900 | Buy Now |
DISTI #
000000000006062900
|
Sager | Isolated DC/DC Converters - Through Hole 1W 12VIN +15/-9V THT Min Qty: 1 | 0 |
|
$11.3900 / $12.9200 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 12VDC +15/-9VDC 33mA/-56mA SIP7 | 0 |
|
$14.0401 / $15.0229 | RFQ |
Part Details for RP-121509D
RP-121509D CAD Models
RP-121509D Part Data Attributes
|
RP-121509D
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP-121509D
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | -9V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T5 | |
JESD-609 Code | e3 | |
Length | 19.65 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.042 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP5/7,.05 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.05 mm |