-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP-1224D-ND
|
DigiKey | DC DC CONVERTER +/-24V 1W Min Qty: 25 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.7036 | Buy Now |
DISTI #
919-RP-1224D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 12Vin +/-24Vout RoHS: Compliant | 0 |
|
$11.4400 / $14.0300 | Order Now |
DISTI #
72082413
|
RS | DC-DC Converter, 1W, SIP7 5.2kV Unregulated ,Dual, +/-24V, +/-21mA, RP Series | RECOM Power Inc. RP-1224D RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1500 / $14.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks | 0 |
|
$11.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1400 / $14.6200 | Buy Now |
DISTI #
RP-1224D
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 24VDC, Uout2: -24VDC Min Qty: 1 | 0 |
|
$12.7400 / $14.8800 | RFQ |
DISTI #
000000000006062907
|
Sager | Isolated DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 12Vin +/-24Vout Min Qty: 1 | 0 |
|
$11.2700 / $12.7900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 12VDC +/-24VDC +/-21mA SIP7 | 0 |
|
$14.4241 / $15.4338 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP-1224D
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP-1224D
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | SIP-7/5 | |
Pin Count | 7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | -24V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-P5 | |
Length | 19.65 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.021 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP5/7,.05 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.05 mm |