-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC3862
|
Newark | Dc-Dc Converter, 24V, 0.167A, Power Supply Applications:-, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:167Ma, Output Voltage - Output 2:-, Width:10.2Mm Rohs Compliant: Yes |Recom Power RP-2406S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2900 / $21.1900 | Buy Now |
DISTI #
945-3115-5-ND
|
DigiKey | DC DC CONVERTER 6V 1W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
12 In Stock |
|
$12.1897 / $14.9000 | Buy Now |
DISTI #
919-RP-2406S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 24Vin 6Vout 167mA SIP7 RoHS: Compliant | 46 |
|
$12.1800 / $14.7900 | Buy Now |
DISTI #
71897082
|
RS | DC-DC Converter, SIP7, 5.2kV unreg, Single Output, 1W, 6V Out, RP-xx06 Series | RECOM Power Inc. RP-2406S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7400 / $14.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks | 0 |
|
$11.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1300 / $16.0500 | Buy Now |
DISTI #
RP-2406S
|
TME | Converter: DC/DC, 1W, Uin: 21.6÷26.4V, Uout: 6VDC, Iout: 167mA, SIP7 Min Qty: 1 | 0 |
|
$12.8400 / $15.0100 | RFQ |
DISTI #
RP-2406S
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 | 0 |
|
$11.9000 / $13.3300 | Buy Now |
DISTI #
000000000006062962
|
Sager | Isolated DC/DC Converters - Through Hole 1W 24Vin 6Vout 167mA SIP7 Min Qty: 1 | 0 |
|
$11.8800 / $13.4700 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 24VDC 6VDC 167mA SIP7 | 0 |
|
$14.6394 / $15.6641 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP-2406S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP-2406S
RECOM Power Inc
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-04 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 255 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 5 |