-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9771
|
Newark | 1W Dc/Dc-Converter Econoline Sip7 5.2Kv Unreg/Tube |Recom Power RP-243.3S/P/X2 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0900 / $23.6800 | Buy Now |
DISTI #
RP-243.3S/P/X2-ND
|
DigiKey | DC DC CONVERTER 3.3V 1W Min Qty: 25 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.1440 | Buy Now |
DISTI #
919-RP-243.3S/P/X2
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 24VIN 3.3VOUT RoHS: Compliant | 0 |
|
$13.4800 / $16.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks | 0 |
|
$12.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2800 / $17.5900 | Buy Now |
DISTI #
000000000006062992
|
Sager | Isolated DC/DC Converters - Through Hole 1W 24VIN 3.3VOUT Min Qty: 1 | 0 |
|
$13.2700 / $15.0600 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 24VDC 3.3VDC 303mA SIP7 | 0 |
|
$17.0716 / $18.2666 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP-243.3S/P/X2
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP-243.3S/P/X2
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | SIP-7/4 | |
Pin Count | 7/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-P4 | |
Length | 19.65 mm | |
Load Regulation-Max | 20% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.303 A | |
Output Voltage-Max | 3.465 V | |
Output Voltage-Min | 3.135 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP4/7,.05 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.05 mm |