Part Details for RP-4800-NO.11-0-SP-CS7710 by TE Connectivity
Overview of RP-4800-NO.11-0-SP-CS7710 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ML4800CP | Rochester Electronics LLC | 1A POWER FACTOR CONTROLLER WITH POST REGULATOR, 250kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 |
Price & Stock for RP-4800-NO.11-0-SP-CS7710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP-4800-NO.11-0-SP-CS7710-ND
|
DigiKey | HEATSHRINK 3/4" BLACK Lead time: 53 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000002767305
|
Sager | Heat Shrink Tubing & Sleeves RP-4800-NO.11-0-SP- PRICE PER FOOT | 0 |
|
Buy Now |