Part Details for RP-4800-NO.3-0-SP by TE Connectivity
Overview of RP-4800-NO.3-0-SP by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ML4800CP | Rochester Electronics LLC | 1A POWER FACTOR CONTROLLER WITH POST REGULATOR, 250kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | |
ADA4800ACPZ-R7 | Analog Devices | CCD Output Buffer Am | |
ADA4800ACPZ-RL | Analog Devices | CCD Output Buffer Amp |
Price & Stock for RP-4800-NO.3-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP-4800-NO.3-0-SP-100-ND
|
DigiKey | HEATSHRINK TUBING 3" BK 1=100FT Lead time: 19 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RP-4800-NO.3-0-SP-01-ND
|
DigiKey | HEAT SHRINK TUBING 3" BK 1=1FT Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
650-RP4800-NO.3-0-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 3" BK 4:1 PRICE PER METER RoHS: Compliant | 0 |
|
$69.6100 / $70.0100 | Order Now |
DISTI #
70922305
|
RS | Heat Shrink Tubing, 3" BK, 4:1, 5020044017 | TE Connectivity RP-4800-NO.3-0-SP RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$11.7600 / $12.7800 | RFQ |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Thin Spool RoHS: Compliant |
264 In Stock |
|
$67.2100 / $74.7900 | Buy Now |
DISTI #
NB17394001
|
TTI | Heat Shrink Tubing & Sleeves RP-4800-NO.3-0-SP Min Qty: 30 Package Multiple: 30 Container: Spool | Americas - 0 |
|
$65.9800 / $70.0100 | Buy Now |
DISTI #
000000000001103361
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 3 BK 4:1 PRICE PER METER Min Qty: 30 | 0 |
|
$63.1000 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Black Thin Spool RoHS: Compliant |
264 In Stock |
|
$67.2100 / $74.7900 | Buy Now |