Part Details for RP-4800-NO.4-0-STK by TE Connectivity
Overview of RP-4800-NO.4-0-STK by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ML4800CP | Rochester Electronics LLC | 1A POWER FACTOR CONTROLLER WITH POST REGULATOR, 250kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | |
ADA4800ACPZ-R7 | Analog Devices | CCD Output Buffer Am | |
ADA4800ACPZ-RL | Analog Devices | CCD Output Buffer Amp |
Price & Stock for RP-4800-NO.4-0-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP-4800-NO.4-0-STK-ND
|
DigiKey | HEATSHRINK 4" X 4' BLACK Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5020052015
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick - Shrink Tubing that comes in 4ft sticks (Alt: 5020052015) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
NB17422001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick - Shrink Tubing that comes in 4ft sticks (Alt: NB17422001) RoHS: Compliant Min Qty: 3000 Package Multiple: 25 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-RP4800NO.4-0-STK
|
Mouser Electronics | Heat Shrink Tubing & Sleeves RP-4800-NO.4-0-STK PRICE PER STICK RoHS: Compliant | 0 |
|
$76.6800 | Order Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Thin Stick RoHS: Compliant | 0 |
|
$63.1300 / $185.2900 | Buy Now |
DISTI #
RYCRP-4800-NO.4-0-STK
|
Interstate Connecting Components | RP-4800-NO.4-0-STK | 0 |
|
Buy Now | |
DISTI #
RYCNB17422001
|
Interstate Connecting Components | M23053/5-118-0 | 0 |
|
$73.2505 | Buy Now |
DISTI #
000000000001103367
|
Sager | Heat Shrink Tubing & Sleeves RP-4800-NO.4-0-STK PRICE PER STICK Min Qty: 3000 | 0 |
|
$114.5500 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Black Thin Stick RoHS: Compliant | 0 |
|
$63.1300 / $185.2900 | Buy Now |