There are no models available for this part yet.
Overview of RP-4800-NO.6-0-SP by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ML4800CP | Rochester Electronics LLC | 1A POWER FACTOR CONTROLLER WITH POST REGULATOR, 250kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 |
Price & Stock for RP-4800-NO.6-0-SP by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AC1414
|
Newark | Rp-4800-No.6-0-Sp |Raychem Te Connectivity RP-4800-NO.6-0-SP RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.3600 | Buy Now | |
DISTI #
484-RP-4800-NO.6-0-SP-ND
|
DigiKey | HEATSHRINK 2.374" BLACK Min Qty: 60 Lead time: 19 Weeks Container: Spool |
60 In Stock |
|
$42.7578 | Buy Now | |
DISTI #
484-RP-4800-NO.6-0-SP-DS-ND
|
DigiKey | HEATSHRINK 2.374" BLACK METER Min Qty: 1 Lead time: 19 Weeks Container: Digi-Spool®, Continuous Spool |
58 In Stock |
|
$55.7564 / $83.2500 | Buy Now | |
DISTI #
484-RP-4800-NO.6-0-SP-3-ND
|
DigiKey | HEATSHRINK 2.374" X 3M BLACK Lead time: 27 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | ||
DISTI #
484-RP-4800-NO.6-0-SP-20-ND
|
DigiKey | HEATSHRINK 2.374" X 20M BLACK Lead time: 27 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | ||
DISTI #
484-RP-4800-NO.6-0-SP-10-ND
|
DigiKey | HEATSHRINK 2.374" X 10M BLACK Lead time: 27 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | ||
DISTI #
484-RP-4800-NO.6-0-SP-5-ND
|
DigiKey | HEATSHRINK 2.374" X 5M BLACK Lead time: 27 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | ||
DISTI #
484-RP-4800-NO.6-0-SP-30-ND
|
DigiKey | HEATSHRINK 2.374" X 30M BLACK Lead time: 27 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | ||
DISTI #
RP-4800-NO.6-0-SP-100-ND
|
DigiKey | HEATSHRINK TUBING 2 3/8" BK 100F Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | ||
DISTI #
650-RP4800-NO.6-0-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 2.375" BK 4:1 PRICE PER METER RoHS: Compliant | 60 |
|
$42.7400 / $42.7500 | Buy Now |
CAD Models for RP-4800-NO.6-0-SP by TE Connectivity
Part Data Attributes for RP-4800-NO.6-0-SP by TE Connectivity
RP-4800-NO.6-0-SP
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
RP-4800-NO.6-0-SPTE ConnectivityVS
-