Part Details for RP-TMTA16DA1 by Panasonic Electronic Components
Overview of RP-TMTA16DA1 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP-TMTA16DA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP-TMTA16DA1
|
Avnet Americas | Flash Memory Card, pSLC, MicroSDHC Card, UHS-1, Class 10, 16 GB, -25 °C, 85 °C, TA Series - Bulk (Alt: RP-TMTA16DA1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$37.8240 / $42.8268 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.6800 / $100.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$36.6800 / $100.4700 | Buy Now |
Part Details for RP-TMTA16DA1
RP-TMTA16DA1 CAD Models
RP-TMTA16DA1 Part Data Attributes
|
RP-TMTA16DA1
Panasonic Electronic Components
Buy Now
|
Compare Parts:
RP-TMTA16DA1
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |