Part Details for RP00002-2 by L-com Inc
Overview of RP00002-2 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP00002-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3126
|
Newark | Mounting Panel, 2U, 19" Rack, Enclosure Material:-, External Height - Metric:100.1Mm, External Width - Metric:490Mm, For Use With:19" Wall Mount Racks, External Height - Imperial:3.94", External Width - Imperial:19.3" Rohs Compliant: Yes |L-Com RP00002-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$72.9900 | Buy Now |
DISTI #
5073-RP00002-2-ND
|
DigiKey | L-COM VERTICAL 19" WALL MOUNT RA Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$66.6528 / $77.8400 | Buy Now |
DISTI #
71819316
|
RS | L-com Vertical 19" Wall Mount Rack 2U | L-com RP00002-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$72.9900 | RFQ |
|
Onlinecomponents.com | L-com Vertical 19" Wall Mount Rack 2U | 0 |
|
$62.4400 / $84.8000 | Buy Now |
DISTI #
77747454
|
Verical | RP00002-2 Min Qty: 2 Package Multiple: 1 | Americas - 23 |
|
$57.6621 / $72.9900 | Buy Now |
DISTI #
RP00002-2
|
L-com US | The L-com Vertical Wallmount Racks are designed to accomodate any standard 19 Inch rack mount panel or equipment. The vertical design allows you to mount them on a wall or under a table/desk. they can accommodate all depths of equipment and mounts either horizontally or vertically for easy component placement. The L-com Vertical Wallmount Racks come in 1U (1.75"), 2U (3.5"), 3U (5.25") & 4U (7") rack space heights.Same day shipping on most items, Order online today. Min Qty: 1 Package Multiple: 1 | 23 |
|
$57.6600 / $72.9900 | Buy Now |