Part Details for RP00004-4 by L-com Inc
Overview of RP00004-4 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP00004-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3135
|
Newark | L-Com Heavy Duty 19" Rack Mount Drawers 3U Rohs Compliant: Yes |L-Com RP00004-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$98.9900 | Buy Now |
DISTI #
5073-RP00004-4-ND
|
DigiKey | L-COM HEAVY DUTY 19" RACK MOUNT Min Qty: 1 Lead time: 6 Weeks Container: Bag |
2 In Stock |
|
$87.7578 / $102.2700 | Buy Now |
DISTI #
71819325
|
RS | L-com Heavy Duty 19" Rack Mount Drawers 3U | L-com RP00004-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$98.9900 | RFQ |
|
Onlinecomponents.com | L-com Heavy Duty 19" Rack Mount Drawers 3U | 0 |
|
$84.6800 / $107.3700 | Buy Now |
DISTI #
RP00004-4
|
L-com US | The L-com Heavy Duty 19" 3U Rack Drawer provide a rugged, economical and convenient rack storage solution. with a 50 lb. weight capacity the drawers are fully enclosed with inside dimensions measuring 15.9'"wide by 14.5'" deep with full extension ball bearing slides. Storage height is only 1/2 less the actual racking height. Comes in a 3U (5.25") Rack Height. Each model comes with a face mounted drawer handle and a user-installed latch and keylock Comes in Black powder coat finish for durability. Same day shipping on most items, Order online today!. Min Qty: 1 Package Multiple: 1 | 0 |
|
$78.2000 / $98.9900 | Buy Now |