Part Details for RP00015-16 by L-com Inc
Overview of RP00015-16 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP00015-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3156
|
Newark | 19" Open Frame Rack, 16U, Alum, Black, Enclosure Material:Aluminum, Body Color:Black, External Height - Metric:750Mm, External Width - Metric:482.6Mm, External Depth - Metric:308Mm, External Height - Imperial:29.5", Product Range:- Rohs Compliant: Yes |L-Com RP00015-16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$145.9900 | Buy Now |
DISTI #
5073-RP00015-16-ND
|
DigiKey | L-COM OPEN FRAME 19" WALL MNT RA Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$43.6894 / $51.8600 | Buy Now |
DISTI #
71819346
|
RS | L-com Open Frame 19" Wall Mount Rack - 12" Depth - 16U | L-com RP00015-16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$145.9900 | RFQ |
|
Onlinecomponents.com | L-com Open Frame 19" Wall Mnt Rack - 12" Depth 16U RoHS: Compliant | 0 |
|
$126.2000 / $158.3600 | Buy Now |
DISTI #
77748288
|
Verical | RP00015-16 Min Qty: 2 Package Multiple: 1 | Americas - 11 |
|
$116.7920 / $145.9900 | Buy Now |
DISTI #
RP00015-16
|
L-com US | L-com's 19" Open Frame Wall Mount Racks are designed to mount directly to any wall. These Racks are available in 8U (14"), 16U (28") & 20U (35") Rack Heights and accept 10-32 Rack screws.These Racks are ideal for mounting your patch panels, switches, or other 19" rackmount devices in your home, office, or data center. they are made from sturdy lightweight aluminum and coated in black powder, making it sturdy, resistant to corrosion, and light weight. Min Qty: 1 Package Multiple: 1 | 11 |
|
$37.7200 / $47.1500 | Buy Now |