Part Details for RP00019 by L-com Inc
Overview of RP00019 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP00019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3164
|
Newark | Wall Mount Bracket, Enclosure, Enclosure Material:Steel, External Height - Metric:533Mm, External Width - Metric:235Mm, For Use With:L-Com Rp00026 Enclosure, External Height - Imperial:21", External Width - Imperial:9.3" Rohs Compliant: Yes |L-Com RP00019 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$47.1900 | Buy Now |
DISTI #
5073-RP00019-ND
|
DigiKey | L-COM DVR LOCKBX VERT WALL MNT B Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$43.7315 / $51.9100 | Buy Now |
DISTI #
71819354
|
RS | L-com DVR LockBox Vertical Wall Mount Brackets for RP00026 | L-com RP00019 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$47.1900 | RFQ |
|
Onlinecomponents.com | L-com DVR Lockbx Vert Wall Mnt Bracket for RP00026 | 0 |
|
$41.4200 / $54.8300 | Buy Now |
DISTI #
77748329
|
Verical | RP00019 Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$41.0553 / $47.1900 | Buy Now |
DISTI #
RP00019
|
L-com US | These Vertical Wall Mount Brackets are designed to mount our RP00026 DVR security lock box to the wall. You can select an out of reach areas for better protection and security from intruders. They have a black finish designed to match the color of our RP00026 DVR security lock box. Min Qty: 1 Package Multiple: 1 | 6 |
|
$41.0600 / $47.1900 | Buy Now |