Part Details for RP061UB351KK by Ohmite Mfg Co
Overview of RP061UB351KK by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP061UB351KK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
588-RP061UB351KK
|
Mouser Electronics | Rheostats 12.5 Watt Mod E 350 Ohms 10% RoHS: Not Compliant | 0 |
|
$499.8000 / $533.1100 | Order Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 24 |
|
$80.0000 / $100.0000 | Buy Now |