-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 7.992W, Hybrid, SMD-24/9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X1942
|
Newark | 8W Dc/Dc-Converter Powerline Smd 1.6Kv Reg 4:1/Tube |Recom Power RP08-4812SAW/SMD Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.3400 / $72.9700 | Buy Now |
DISTI #
RP08-4812SAW/SMD-ND
|
DigiKey | DC DC CONVERTER 12V 8W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$50.5040 / $61.7200 | Buy Now |
DISTI #
919-RP08-4812SAWSMD
|
Mouser Electronics | Isolated DC/DC Converters - SMD 8W DC/DC 1.6kV REG 4:1 18-75Vin 12Vout RoHS: Compliant | 0 |
|
$50.5000 / $61.7200 | Order Now |
|
Future Electronics | Isolated Module DC DC Converter 1 Output RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 Container: Tube | 0Tube |
|
$56.9300 / $58.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.1500 / $65.2000 | Buy Now |
DISTI #
000000000006063065
|
Sager | Isolated DC/DC Converters - SMD 8W DC/DC 1.6kV REG 4:1 18-75Vin 12Vout Min Qty: 1 | 0 |
|
$50.5500 / $55.8300 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 8W 18-75VDC 12VDC 666mA SMD24P | 0 |
|
$55.9138 / $59.8278 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP08-4812SAW/SMD
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP08-4812SAW/SMD
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 7.992W, Hybrid, SMD-24/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SMD-24/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-G9 | |
JESD-609 Code | e1 | |
Length | 31.4 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 78 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.666 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP18/24,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 7.992 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |