Part Details for RP10-11015DRAW (ALTERNATE: 21000541) by RECOM Power Inc
Overview of RP10-11015DRAW (ALTERNATE: 21000541) by RECOM Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP10-11015DRAW (ALTERNATE: 21000541)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73762863
|
RS | DC-DC Converter, Dual Out, 10W, 36-160Vin, +-15Vout, 333mA, DIP24,RP10-RAW Serie | RECOM Power Inc. RP10-11015DRAW RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$50.2700 / $52.7500 | RFQ |