-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, ROHS COMPLIANT, PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X2060
|
Newark | 10W Dc/Dc-Converter Powerline 2"x1" 1.6Kv Reg 4:1/Tube Rohs Compliant: Yes |Recom Power RP10-2405DEW/P/M2 Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.5600 / $90.5100 | Buy Now |
DISTI #
RP10-2405DEW/P/M2-ND
|
DigiKey | DC DC CONVERTER +/-5V 10W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$62.6392 / $76.5800 | Buy Now |
DISTI #
919-RP102405DEWPM2
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W DC/DC 1.6kV REG 4:1 9-36Vin +/-5out RoHS: Compliant | 0 |
|
$62.6300 / $76.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 Lead time: 10 Weeks | 0 |
|
$59.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.5500 / $80.8700 | Buy Now |
DISTI #
000000000006063244
|
Sager | Isolated DC/DC Converters - Through Hole 10W DC/DC 1.6kV REG 4:1 9-36Vin +/-5out Min Qty: 1 | 0 |
|
$62.7000 / $69.2600 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 10W 9-36VDC +/-5VDC +/-1A 2"x1" | 0 |
|
$68.5519 / $71.9794 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP10-2405DEW/P/M2
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP10-2405DEW/P/M2
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, ROHS COMPLIANT, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | ROHS COMPLIANT, PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ALSO AVAILABLE OUTPUT VOLTAGE: -5VDC | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-T6 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 74 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |