-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y0245
|
Newark | Dc/Dc Converter, 5V, 2A, Power Supply Applications:-, Input Ratio:4:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:2A, Output Voltage - Output 2:-, Isolation Voltage:1.6Kv Rohs Compliant: Yes |Recom Power RP10-2405SAW/N Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.8300 / $79.8200 | Buy Now |
DISTI #
RP10-2405SAW/N-ND
|
DigiKey | DC DC CONVERTER 5V 10W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$55.5217 / $67.8600 | Buy Now |
DISTI #
919-RP10-2405SAW/N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 9-36Vin 5Vout 3A RoHS: Compliant | 0 |
|
$54.9700 / $66.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Lead time: 10 Weeks | 0 |
|
$52.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.7800 / $71.6800 | Buy Now |
DISTI #
RP10-2405SAW/N
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 8 | 0 |
|
$49.6600 / $63.6300 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 10W 9-36VDC 5VDC 2A 1"x1" | 0 |
|
$61.4662 / $64.5395 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP10-2405SAW/N
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP10-2405SAW/N
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XDMA-P6 | |
JESD-609 Code | e3 | |
Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 10.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.03 s | |
Width | 25.4 mm |