-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, ROHS COMPLIANT, PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS72611RP100FPV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
DS72613RP100FPV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
DS72612RP100FPV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP10-2412DEW/P/M2-ND
|
DigiKey | DC DC CONVERTER +/-12V 10W Min Qty: 9 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$73.6589 | Buy Now |
DISTI #
919-RP102412DEWPM2
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W DC/DC 1.6kV REG 4:1 9-36in +/-12out RoHS: Compliant | 5 |
|
$62.5900 / $78.1200 | Buy Now |
|
Future Electronics | DC/DC CONV 10W 9-36VIN +/-12VOUT RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$63.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
9 Partner Stock |
|
$60.0800 / $80.7900 | Buy Now |
DISTI #
000000000006063316
|
Sager | Isolated DC/DC Converters - Through Hole 10W DC/DC 1.6kV REG 4:1 9-36in +/-12out Min Qty: 1 | 0 |
|
$62.7000 / $69.2600 | Buy Now |
DISTI #
C1S618501019270
|
Chip1Stop | DC to DC Converter Modules | 9 |
|
$68.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
9 Partner Stock |
|
$60.0800 / $80.7900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 10W 9-36VDC +/-12VDC +/-416mA 2"x1" | 0 |
|
$71.0531 / $74.6058 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP10-2412DEW/P/M2
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP10-2412DEW/P/M2
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, ROHS COMPLIANT, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | -12V OUTPUT VOLTAGE ALSO AVAILABLE, SEATED HGT NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-T6 | |
Length | 50.8 mm | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |