-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X2200
|
Newark | 10W Dc/Dc-Converter Powerline 2"x1" 1.6Kv Reg 4:1/Tube Rohs Compliant: Yes |Recom Power RP10-243.3SEW/P/M2 Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.2000 / $95.8400 | Buy Now |
DISTI #
RP10-243.3SEW/P/M2-ND
|
DigiKey | DC DC CONVERTER 3.3V 10W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$66.3343 / $81.0600 | Buy Now |
DISTI #
919-RP10243.3SEWPM2
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W DC/DC 1.6kV REG 4:1 9-36Vin 3.3Vout RoHS: Compliant | 0 |
|
$66.3300 / $81.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 | 0 |
|
$63.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.0600 / $85.6400 | Buy Now |
DISTI #
000000000006063472
|
Sager | Isolated DC/DC Converters - Through Hole 10W DC/DC 1.6kV REG 4:1 9-36Vin 3.3Vout Min Qty: 1 | 0 |
|
$66.4000 / $73.3400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 10W 9-36VDC 3.3VDC 2A 2"x1" | 0 |
|
$73.2933 / $76.9579 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP10-243.3SEW/P/M2
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP10-243.3SEW/P/M2
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |