-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X2193
|
Newark | 10W Dc/Dc-Converter Powerline 2"x1" 1.6Kv Reg 4:1/Tray Rohs Compliant: Yes |Recom Power RP10-243.3SEW/M2-HC Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.8300 / $87.3500 | Buy Now |
DISTI #
RP10-243.3SEW/M2-HC-ND
|
DigiKey | DC DC CONVERTER 3.3V 10W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$60.4576 / $73.9000 | Buy Now |
DISTI #
919-RP10243.3SEWM2HC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W DC/DC 1.6kV REG 4:1 9-36Vin 3.3Vout RoHS: Compliant | 0 |
|
$60.4500 / $64.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$57.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.8300 / $88.6800 | Buy Now |
DISTI #
000000000006063465
|
Sager | Isolated DC/DC Converters - Through Hole 10W DC/DC 1.6kV REG 4:1 9-36Vin 3.3Vout Min Qty: 1 | 0 |
|
$60.5200 / $66.8400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 10W 9-36VDC 3.3VDC 2A 2"x1" | 0 |
|
$66.9825 / $70.3316 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP10-243.3SEW/M2-HC
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP10-243.3SEW/M2-HC
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |