Datasheets
RP10-4805SE/P/M1 by: RECOM Power Inc

DC-DC Regulated Power Supply Module

Part Details for RP10-4805SE/P/M1 by RECOM Power Inc

Overview of RP10-4805SE/P/M1 by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for RP10-4805SE/P/M1

Part # Distributor Description Stock Price Buy
DISTI # 93X2236
Newark 10W Dc/Dc-Converter Powerline 2"x1" 1.6Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power RP10-4805SE/P/M1 Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $80.2000
  • 25 $76.5400
  • 50 $74.5000
  • 100 $72.0600
  • 250 $69.6200
$69.6200 / $80.2000 Buy Now
DISTI # RP10-4805SE/P/M1-ND
DigiKey DC DC CONVERTER 5V 10W Min Qty: 1 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 1 $69.0400
  • 5 $68.5040
  • 10 $67.9650
  • 25 $65.8076
  • 50 $62.5712
  • 100 $58.2560
$58.2560 / $69.0400 Buy Now
DISTI # 919-RP104805SEPM1
Mouser Electronics Isolated DC/DC Converters - Through Hole 10W DC/DC 1.6kV REG 2:1 36-75Vin 5Vout RoHS: Compliant 0
  • 1 $68.3900
  • 5 $67.8600
  • 9 $67.3200
  • 27 $65.1800
  • 54 $61.9800
  • 108 $57.7000
$57.7000 / $68.3900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 0
  • 9 $52.8800
$52.8800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $71.6600
  • 9 $61.7600
  • 18 $59.9100
  • 27 $56.5200
  • 54 $55.6700
  • 108 $54.8400
  • 252 $52.7700
$52.7700 / $71.6600 Buy Now
Ozdisan Elektronik DC/DC CONV 10W 36-75VDC 5VDC 2A 2"x1" 0
  • 1 $63.8246
  • 9 $60.7854
$60.7854 / $63.8246 RFQ

Part Details for RP10-4805SE/P/M1

RP10-4805SE/P/M1 CAD Models

RP10-4805SE/P/M1 Part Data Attributes

RP10-4805SE/P/M1 RECOM Power Inc
Buy Now Datasheet
Compare Parts:
RP10-4805SE/P/M1 RECOM Power Inc DC-DC Regulated Power Supply Module
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECOM POWER GMBH
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals CAN, CSA, EAC, EN, UL
Efficiency (Main Output) 84%
Input Voltage-Max 75 V
Input Voltage-Min 36 V
Input Voltage-Nom 48 V
JESD-30 Code R-XDMA-P5
JESD-609 Code e3
Length 50.8 mm
Line Regulation-Max 0.2%
Load Regulation-Max 0.5%
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Output Current-Max 2 A
Output Voltage-Max 5.05 V
Output Voltage-Min 4.95 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Protections SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD
Ripple Voltage (Main Out) 0.017675 Vrms
Seated Height-Max 10.7 mm
Surface Mount NO
Technology HYBRID
Terminal Finish Tin (Sn)
Terminal Form PIN/PEG
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 10 W
Trim/Adjustable Output NO
Warm-up Time 0.02 s
Width 25.4 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP10-4805SE/P/M1 by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP10-4805SE/P/M1 by RECOM Power Inc

  • Please alert me when RP10-4805SE/P/M1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RP10-4805SE/P/M1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP10-4805SE/P/M1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RP10-4805SE/P/M1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP10-4805SE/P/M1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP10-4805SE/P/M1 by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: