-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y3731
|
Newark | Dc/Dc Converter, 24V, 3A, Power Supply Applications:-, Input Ratio:2:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:416Ma, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Recom Power RP10-4824SA/XC Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.9100 / $70.1800 | Buy Now |
DISTI #
RP10-4824SA/XC-ND
|
DigiKey | DC DC CONVERTER 24V 10W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$48.5679 / $59.3700 | Buy Now |
DISTI #
919-RP10-4824SA/XC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 36-75Vin 24Vout 416mA RoHS: Compliant | 0 |
|
$48.0900 / $58.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Lead time: 10 Weeks | 0 |
|
$46.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.2600 / $62.7000 | Buy Now |
DISTI #
RP10-4824SA/XC
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 8 | 0 |
|
$43.4500 / $55.6700 | Buy Now |
DISTI #
000000000006063694
|
Sager | Isolated DC/DC Converters - Through Hole 10W 36-75Vin 24Vout 416mA Min Qty: 1 | 0 |
|
$48.6200 / $53.6900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 10W 36-75VDC 24VDC 3A 1"x1" | 0 |
|
$53.9015 / $57.6746 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP10-4824SA/XC
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP10-4824SA/XC
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XDMA-P6 | |
JESD-609 Code | e3 | |
Length | 25.4 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.416 A | |
Output Voltage-Max | 28.8 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.02121 Vrms | |
Seated Height-Max | 10.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.03 s | |
Width | 25.4 mm |