There are no models available for this part yet.
Overview of RP100-10-.22-QD by Astrodyne TDI Power Supplies & EMI Filters
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS72611RP100FPV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
DS72613RP100FPV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
DS72612RP100FPV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for RP100-10-.22-QD by Astrodyne TDI Power Supplies & EMI Filters
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3109-RP100-10-.22-QD-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$12.1400 | Buy Now | |
DISTI #
446-RP100-10-.22-QD
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$9.2500 / $12.1400 | Order Now | |
DISTI #
73550013
|
RS | Compact Single Phase Single Stage Power Line Filter, 10A, 0.22nF, RP100 series | Astrodyne TDI RP100-10-.22-QD RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6500 | RFQ |