Part Details for RP100-10-1-W by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP100-10-1-W by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS72611RP100FPV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
DS72613RP100FPV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
DS72612RP100FPV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for RP100-10-1-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP100-10-1-W-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$12.5000 | Buy Now |
DISTI #
446-RP100-10-1-W
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$9.5200 / $12.5000 | Order Now |
DISTI #
73550032
|
RS | Compact Single Phase Single Stage Power Line Filter, 10A, 1nF, RP100 series | Astrodyne TDI RP100-10-1-W RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9900 | RFQ |