Part Details for RP100-481.8SB by RECOM Power Inc
Overview of RP100-481.8SB by RECOM Power Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for RP100-481.8SB
RP100-481.8SB CAD Models
RP100-481.8SB Part Data Attributes
|
RP100-481.8SB
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP100-481.8SB
RECOM Power Inc
Analog Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | 255 | |
Time@Peak Reflow Temperature-Max (s) | 5 |