Power Circuits
RP100H-11005SRW/N-HC
RECOM Power Inc
Description: DC-DC Regulated Power Supply Module,

Overview of RP100H-11005SRW/N-HC by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RP100H-11005SRW/N-HC by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 01AC3196
Newark Dc-Dc Converter, 5V, 20A, Output Power Max:100W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:20A, Output Voltage - Output 2:-, Output Current - Output 2:-, Dc/Dc Converter Type:Half Brick Rohs Compliant: Yes |Recom Power RP100H-11005SRW/N-HC RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $229.8700
  • 10 $213.4500
  • 25 $205.8700
  • 50 $198.3000
  • 100 $189.4500
$189.4500 / $229.8700 Buy Now
DISTI # 919-RP100H11005SRWNH
Mouser Electronics Isolated DC/DC Converters - Through Hole 100W 43-160Vin 5Vout 20A RoHS: Compliant 0
  • 1 $201.7500
  • 6 $194.0400
  • 10 $189.7300
  • 26 $178.5700
$178.5700 / $201.7500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 13 Weeks 0
  • 2 $164.0300
$164.0300 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2 $180.4700
  • 4 $177.7600
  • 6 $175.0900
  • 10 $172.4700
  • 26 $169.8800
$169.8800 / $180.4700 Buy Now
DISTI # RP100H-11005SRW/NH
TME Converter: DC/DC, 100W, Uin: 43÷160V, Uout: 5VDC, Iout: 20A, OUT: 1 Min Qty: 2 0
  • 2 $175.9200
$175.9200 RFQ
DISTI # 30004614
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 2 0
  • 2 $210.4800
  • 5 $197.3300
  • 10 $188.5000
  • 25 $180.4100
  • 50 $172.9900
  • 100 $161.9200
  • 250 $154.0200
$154.0200 / $210.4800 Buy Now
DISTI # 000000000006063739
Sager Isolated DC/DC Converters - Through Hole 100W 43-160Vin 5Vout 20A Min Qty: 1 0
  • 1 $190.4000
  • 5 $184.8700
  • 10 $179.6700
  • 15 $174.7400
  • 25 $172.3900
  • 40 $167.8400
$167.8400 / $190.4000 Buy Now
Ozdisan Elektronik DC/DC CONV 100W 43-160VDC 5VDC 20A Half Bric 0
  • 1 $205.9330
  • 2 $196.1267
$196.1267 / $205.9330 RFQ

CAD Models for RP100H-11005SRW/N-HC by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RP100H-11005SRW/N-HC by RECOM Power Inc

RP100H-11005SRW/N-HC
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
PACKAGE-9
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2016-11-15
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
160 V
Input Voltage-Min
43 V
Input Voltage-Nom
110 V
JESD-30 Code
R-PDMA-P9
Length
61 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
9
Operating Temperature-Max
50 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.5 V
Output Voltage-Min
4 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
255
Seated Height-Max
24.38 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
100 W
Trim/Adjustable Output
YES
Width
57.9 mm
Want to compare parts?
  1. RP100H-11005SRW/N-HC
    RECOM Power Inc
    DC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP100H-11005SRW/N-HC by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP100H-11005SRW/N-HC by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RP100H-11005SRW/N-HC would you like to use for your alert(s)?
  • Please alert me when RP100H-11005SRW/N-HC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP100H-11005SRW/N-HC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP100H-11005SRW/N-HC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP100H-11005SRW/N-HC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP100H-11005SRW/N-HC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP100H-11005SRW/N-HC by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: