Part Details for RP105-10-2.2-QD by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP105-10-2.2-QD by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for RP105-10-2.2-QD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP105-10-2.2-QD-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$18.2000 | Buy Now |
DISTI #
446-RP105-10-2.2-QD
|
Mouser Electronics | Power Line Filters FILTER COMPACT 1- PHASEGENEMI10A2.2NF RoHS: Compliant | 0 |
|
$13.8700 / $18.2000 | Order Now |
DISTI #
73550067
|
RS | Compact Single Phase Single Stage Power Line Filter, 10A, 2.2nF, RP105 series | Astrodyne TDI RP105-10-2.2-QD RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3900 / $19.6600 | RFQ |
|
Neutron USA | Power Line Filters FILTER COMPACT 1- PHASEGENEMI10A2.2NF | 0 |
|
$89.9600 | Buy Now |
Part Details for RP105-10-2.2-QD
RP105-10-2.2-QD CAD Models
RP105-10-2.2-QD Part Data Attributes:
|
RP105-10-2.2-QD
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP105-10-2.2-QD
Astrodyne TDI Power Supplies & EMI Filters
Single Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Approvals | EN; UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 29 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 0.4 mA | |
Length | 51 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 0-400Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 51 mm |