Part Details for RP115-20-.47-QD by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP115-20-.47-QD by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP115-20-.47-QD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP115-20-.47-QD-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$27.3400 | Buy Now |
DISTI #
446-RP115-20-.47-QD
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$21.1500 / $22.1100 | Order Now |
DISTI #
73550210
|
RS | Compact Single Phase Single Stage Power Line Filter, 20A, 0.47nF, RP115 series | Astrodyne TDI RP115-20-.47-QD RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$27.6400 / $29.5400 | RFQ |