-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC7016
|
Newark | Dc-Dc Converter, 15V, 0.8A, Power Supply Applications:Railway, Input Ratio:4:1, Output Power Max:12W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:800Ma, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Recom Power RP12-11015SAR/N Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.7300 / $71.4100 | Buy Now |
DISTI #
RP12-11015SAR/N-ND
|
DigiKey | DC DC CONVERTER 15V 12W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$49.6723 / $60.7200 | Buy Now |
DISTI #
919-RP12-11015SAR/N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 12W 36-160Vin 15Vout 800mA RoHS: Compliant | 0 |
|
$49.6700 / $59.8000 | Order Now |
DISTI #
73561786
|
RS | DC-DC-Converter, 12W, 36-160Vin, 15Vout, Regulated, 1x1, RP12 Series | RECOM Power Inc. RP12-11015SAR/N RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$56.5800 / $62.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Lead time: 10 Weeks | 0 |
|
$47.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.3400 / $64.1300 | Buy Now |
DISTI #
RP12-11015SAR/N
|
TME | Converter: DC/DC, 12W, Uin: 36÷160V, Uout: 15VDC, Iout: 800mA, 1"x1" Min Qty: 8 | 0 |
|
$50.3400 | RFQ |
DISTI #
RP12-11015SAR/N
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 8 | 0 |
|
$44.4100 / $56.9100 | Buy Now |
DISTI #
000000000006063810
|
Sager | Isolated DC/DC Converters - Through Hole 12W 36-160Vin 15Vout 800mA Min Qty: 1 | 0 |
|
$49.7200 / $54.9100 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 12W 36-160VDC 15VDC 800mA 1"x1" | 0 |
|
$54.7480 / $58.5804 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP12-11015SAR/N
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP12-11015SAR/N
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | S-XDMA-P6 | |
JESD-609 Code | e3 | |
Length | 25.4 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Output Voltage-Max | 18 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.1 Vrms | |
Seated Height-Max | 10.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.04 s | |
Width | 25.4 mm |