-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X2385
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 12 W, 5 V, 2.4 A Rohs Compliant: Yes |Recom Power RP12-2405SA Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.9800 / $61.0300 | Buy Now |
DISTI #
945-2373-5-ND
|
DigiKey | DC DC CONVERTER 5V 12W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2 In Stock |
|
$37.7802 / $51.6400 | Buy Now |
DISTI #
919-RP12-2405SA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 12W DC/DC 1.6kV REG 2:1 18-36Vin 5Vout RoHS: Compliant | 7 |
|
$37.7800 / $51.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 Lead time: 10 Weeks | 0 |
|
$40.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.0200 / $55.6300 | Buy Now |
DISTI #
RP12-2405SA
|
TME | Converter: DC/DC, 12W, Uin: 18÷36V, Uout: 5VDC, Iout: 2.4A, DIP24 Min Qty: 1 | 0 |
|
$37.3900 / $47.1700 | RFQ |
DISTI #
000000000006063840
|
Sager | Isolated DC/DC Converters - Through Hole 12W DC/DC 1.6kV REG 2:1 18-36Vin 5Vout Min Qty: 1 | 0 |
|
$42.2800 / $46.7000 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 12W 18-36VDC 5VDC 2.4A DIP24 | 0 |
|
$46.2275 / $49.4634 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP12-2405SA
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP12-2405SA
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP, DIP9/24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDIP-T9 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.4 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP9/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 12 W |