RP12-2412SAW/SMD
RECOM Power Inc
Description: DC-DC Regulated Power Supply Module,

Overview of RP12-2412SAW/SMD by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
BLM15PX121BH1D Murata Manufacturing Co Ltd FB SMD 0402inch 120ohm POWRTRN
BLM15PX181SH1D Murata Manufacturing Co Ltd FB SMD 0402inch 180ohm POWRTRN
BLM21HE802SN1L Murata Manufacturing Co Ltd FB SMD 0805inch 8000ohm NONAUTO

Price & Stock for RP12-2412SAW/SMD by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 93X2394
Newark 12W Dc/Dc-Converter Powerline Smd 1.6Kv Reg 4:1/Tube Rohs Compliant: Yes |Recom Power RP12-2412SAW/SMD RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $77.8800
  • 25 $74.3200
  • 50 $72.3400
  • 100 $69.9700
  • 250 $67.6000
$67.6000 / $77.8800 Buy Now
DISTI # RP12-2412SAW/SMD-ND
DigiKey DC DC CONVERTER 12V 12W Min Qty: 7 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 7 $63.3814
$63.3814 Buy Now
DISTI # 919-RP12-2412SAWSMD
Mouser Electronics Isolated DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 9-36Vin 12Vout RoHS: Compliant 1
  • 1 $67.1800
  • 5 $63.3800
  • 7 $62.8700
  • 28 $60.8800
  • 56 $57.8900
  • 105 $53.8900
$53.8900 / $67.1800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 Lead time: 10 Weeks 0
  • 7 $51.3400
$51.3400 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $68.1500
  • 7 $59.0000
  • 14 $57.2900
  • 28 $54.1500
  • 56 $53.3400
  • 105 $52.5400
  • 252 $51.7500
$51.7500 / $68.1500 Buy Now
DISTI # RP12-2412SAW/SMD
TME Converter: DC/DC, 12W, Uin: 9÷36V, Uout: 12VDC, Iout: 1A, SMT, RP12-AW Min Qty: 1 0
  • 1 $62.7100
  • 7 $58.7700
  • 28 $51.2700
  • 56 $49.6900
$49.6900 / $62.7100 RFQ
DISTI # 000000000006063851
Sager Isolated DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 9-36Vin 12Vout Min Qty: 1 0
  • 1 $59.5900
  • 5 $57.8600
  • 10 $56.2400
  • 25 $54.6900
  • 50 $53.9500
$53.9500 / $59.5900 Buy Now
Ozdisan Elektronik DC/DC CONV 12W 9-36VDC 12VDC 1A SMD24P 0
  • 1 $64.2668
  • 7 $61.2065
$61.2065 / $64.2668 RFQ

CAD Models for RP12-2412SAW/SMD by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RP12-2412SAW/SMD by RECOM Power Inc

RP12-2412SAW/SMD
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
DMA,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, EN
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
87%
Input Voltage-Max
36 V
Input Voltage-Min
9 V
Input Voltage-Nom
24 V
JESD-30 Code
R-XDMA-G18
JESD-609 Code
e1
Length
32 mm
Line Regulation-Max
0.2%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
18
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
12.144 V
Output Voltage-Min
11.856 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
255
Protections
SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD
Qualification Status
Not Qualified
Ripple Voltage (Main Out)
0.0300475 Vrms
Seated Height-Max
11.7 mm
Surface Mount
YES
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
12 W
Trim/Adjustable Output
NO
Warm-up Time
0.45 s
Width
20.3 mm
Want to compare parts?
  1. RP12-2412SAW/SMD
    RECOM Power Inc
    DC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP12-2412SAW/SMD by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP12-2412SAW/SMD by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RP12-2412SAW/SMD would you like to use for your alert(s)?
  • Please alert me when RP12-2412SAW/SMD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP12-2412SAW/SMD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP12-2412SAW/SMD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP12-2412SAW/SMD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP12-2412SAW/SMD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP12-2412SAW/SMD by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: