-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X2401
|
Newark | 12W Dc/Dc-Converter Powerline Smd 1.6Kv Reg 4:1/Tube Rohs Compliant: Yes |Recom Power RP12-2415SAW/SMD RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.6000 / $77.8800 | Buy Now |
DISTI #
RP12-2415SAW/SMD-ND
|
DigiKey | DC DC CONVERTER 15V 12W Min Qty: 7 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$61.8429 | Buy Now |
DISTI #
919-RP12-2415SAWSMD
|
Mouser Electronics | Isolated DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 9-36Vin 15Vout RoHS: Compliant | 0 |
|
$53.8900 / $65.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 Lead time: 10 Weeks | 0 |
|
$51.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
7 Partner Stock |
|
$53.5000 / $70.9800 | Buy Now |
DISTI #
000000000006063859
|
Sager | Isolated DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 9-36Vin 15Vout Min Qty: 1 | 0 |
|
$53.9500 / $59.5900 | Buy Now |
DISTI #
C1S618500919177
|
Chip1Stop | DC/DC Switching Regulators | 7 |
|
$65.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
7 Partner Stock |
|
$53.5000 / $70.9800 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 12W 9-36VDC 15VDC 800mA SMD24P | 0 |
|
$61.1288 / $64.1852 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP12-2415SAW/SMD
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP12-2415SAW/SMD
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-G18 | |
JESD-609 Code | e1 | |
Length | 32 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.18 V | |
Output Voltage-Min | 14.82 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.0300475 Vrms | |
Seated Height-Max | 11.7 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.45 s | |
Width | 20.3 mm |