-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X2400
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 12 W, 15 V, 800 Ma Rohs Compliant: Yes |Recom Power RP12-2415SAW Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.8800 / $67.8300 | Buy Now |
DISTI #
RP12-2415SAW-ND
|
DigiKey | DC DC CONVERTER 15V 12W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$46.9453 / $57.3700 | Buy Now |
DISTI #
919-RP12-2415SAW
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 12W DC/DC 1.6kV REG 4:1 9-36Vin 15Vout RoHS: Compliant | 15 |
|
$48.8000 / $59.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 | 0 |
|
$44.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.7000 / $61.8200 | Buy Now |
DISTI #
RP12-2415SAW
|
TME | Converter: DC/DC, 12W, Uin: 9÷36V, Uout: 15VDC, Iout: 800mA, DIP24 Min Qty: 1 | 0 |
|
$41.6000 / $52.4900 | RFQ |
|
Ozdisan Elektronik | DC/DC CONV 12W 9-36VDC 15VDC 800mA DIP24 | 0 |
|
$51.2978 / $54.8886 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP12-2415SAW
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP12-2415SAW
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
JESD-609 Code | e3 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.18 V | |
Output Voltage-Min | 14.82 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.0300475 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.45 s | |
Width | 20.3 mm |