-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X2403
|
Newark | 12W Dc/Dc-Converter Powerline Smd 1.6Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power RP12-243.3SA/SMD RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.6500 / $71.0200 | Buy Now |
DISTI #
RP12-243.3SA/SMD-ND
|
DigiKey | DC DC CONVERTER 3.3V 12W Min Qty: 7 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$57.8014 | Buy Now |
DISTI #
919-RP12-243.3SASMD
|
Mouser Electronics | Isolated DC/DC Converters - SMD 12W DC/DC 1.6kV REG 2:1 18-36Vin 3.3out RoHS: Compliant | 0 |
|
$55.1900 / $60.1000 | Order Now |
|
Future Electronics | RP12 Series 3.3 V 3.5 A 12 W Single Output DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$55.8100 / $56.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.1900 / $62.1500 | Buy Now |
DISTI #
000000000006063861
|
Sager | Isolated DC/DC Converters - SMD 12W DC/DC 1.6kV REG 2:1 18-36Vin 3.3out Min Qty: 1 | 0 |
|
$49.2100 / $54.3500 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 12W 18-36VDC 3.3VDC 3.5A SMD24P | 0 |
|
$55.8285 / $59.7365 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP12-243.3SA/SMD
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP12-243.3SA/SMD
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SOP, GWDIP18/24,1.0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP18/24,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 12 W |