-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X2417
|
Newark | 12W Dc/Dc-Converter Powerline Dip24 1.6Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power RP12-4812SA Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.9800 / $61.0300 | Buy Now |
DISTI #
RP12-4812SA-ND
|
DigiKey | DC DC CONVERTER 12V 12W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$38.7250 / $51.6400 | Buy Now |
DISTI #
919-RP12-4812SA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 12W DC/DC 1.6kV REG 2:1 36-75Vin 12Vout RoHS: Compliant | 0 |
|
$38.7200 / $52.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 | 0 |
|
$40.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.2000 / $54.5400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 12W 36-75VDC 12VDC 1A DIP24 | 0 |
|
$46.4177 / $49.6670 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP12-4812SA
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP12-4812SA
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP, DIP9/24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDIP-T9 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP9/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 12 W |
This table gives cross-reference parts and alternative options found for RP12-4812SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP12-4812SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP12-4812SASMD | DC-DC Regulated Power Supply Module | RECOM Power Inc | RP12-4812SA vs RP12-4812SASMD |