Part Details for RP120-10-4.7-W by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP120-10-4.7-W by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP120-10-4.7-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP120-10-4.7-W-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$18.4800 | Buy Now |
DISTI #
446-RP120-10-4.7-W
|
Mouser Electronics | Power Line Filters FILTER MED 1-PHASE HI PERF 10A 4.7NF RoHS: Compliant | 0 |
|
$14.0900 / $18.4800 | Order Now |
DISTI #
73550256
|
RS | Medium-High Performance Single Stage Power Line Filter, 10A, 4.7nF, RP120 serie | Astrodyne TDI RP120-10-4.7-W RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6900 / $19.9800 | RFQ |
|
Neutron USA | Power Line Filters FILTER MED 1-PHASE HI PERF 10A 4.7NF | 0 |
|
$79.7500 | Buy Now |