-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC3260
|
Newark | Dc-Dc Converter, 12V, 11A, Output Power Max:132W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:11A, Output Voltage - Output 2:-, Output Current - Output 2:-, Dc/Dc Converter Type:Quarter Brick Rohs Compliant: Yes |Recom Power RP120Q-11012SRW/N-HC RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$203.9400 / $247.4500 | Buy Now |
DISTI #
RP120Q-11012SRW/N-HC-ND
|
DigiKey | DC DC CONVERTER 12V 120W Min Qty: 2 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$226.6100 | Buy Now |
DISTI #
919-RP120Q11012SRWNH
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 132W 40-160Vin 12Vout 11A RoHS: Compliant | 0 |
|
$192.2400 / $217.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 13 Weeks | 0 |
|
$176.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$180.2600 / $191.4900 | Buy Now |
DISTI #
RP120Q-11012SRW/NH
|
TME | Converter: DC/DC, 120W, Uin: 40÷160V, Uout: 12VDC, Iout: 11A, OUT: 1 Min Qty: 2 | 0 |
|
$189.7800 | RFQ |
DISTI #
30004674
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 2 | 0 |
|
$165.8100 / $226.6100 | Buy Now |
DISTI #
000000000006063897
|
Sager | Isolated DC/DC Converters - Through Hole 132W 40-160Vin 12Vout 11A Min Qty: 1 | 0 |
|
$180.6800 / $204.9600 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 120W 40-160VDC 12VDC 11A Quart Bri | 0 |
|
$210.5454 / $221.0726 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP120Q-11012SRW/N-HC
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP120Q-11012SRW/N-HC
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | 1/4 BRICK-MODULE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-11-15 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 40 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-PDMA-P8 | |
Length | 57.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 132 W | |
Trim/Adjustable Output | YES | |
Width | 36.8 mm |