-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC3307
|
Newark | Dc-Dc Converter, 24V, 5A, Power Supply Applications:Railway, Input Ratio:4:1, Output Power Max:120W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:5A, Output Voltage - Output 2:-, Width:36.6Mm Rohs Compliant: Yes |Recom Power RP120Q-4824SRW/N RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$199.3400 / $242.7900 | Buy Now |
DISTI #
RP120Q-4824SRW/N-ND
|
DigiKey | DC DC CONVERTER 24V 120W Min Qty: 2 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$212.9800 | Buy Now |
DISTI #
919-RP120Q-4824SRW/N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 120W 16.5-75Vin 24Vout 5A RoHS: Compliant | 0 |
|
$182.5500 / $212.9800 | Order Now |
|
Future Electronics | SAMPLES FPN ONLY - CONV DC/DC 120W 16.5-75VIN 24VOU RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 13 Weeks | 0 |
|
$165.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$172.8000 / $183.5700 | Buy Now |
DISTI #
30004651
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 2 | 0 |
|
$155.8400 / $212.9800 | Buy Now |
DISTI #
000000000006063944
|
Sager | Isolated DC/DC Converters - Through Hole 120W 16.5-75Vin 24Vout 5A Min Qty: 1 | 0 |
|
$169.8100 / $192.6300 | Buy Now |
DISTI #
C1S618500918965
|
Chip1Stop | Unclassified | 2 |
|
$190.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 Partner Stock |
|
$172.8000 / $183.5700 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 120W 16.5-75VDC 24VDC 5A Quart Bri | 0 |
|
$197.8660 / $207.7593 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP120Q-4824SRW/N
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP120Q-4824SRW/N
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-11-15 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 16.5 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P8 | |
Length | 57.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 19.2 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES | |
Width | 36.8 mm |