Part Details for RP125-35-4.7-S by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP125-35-4.7-S by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP125-35-4.7-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP125-35-4.7-S-ND
|
DigiKey | LINE FILTER 250VAC 35A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$69.7100 | Buy Now |
DISTI #
446-RP125-35-4.7-S
|
Mouser Electronics | Power Line Filters High Performance Single Stage Power Line Filter RoHS: Compliant | 0 |
|
$54.7100 / $69.7200 | Order Now |
DISTI #
73550412
|
RS | High Performance Single Stage Power Line Filter, 35A, 4.7nF, RP125 Series | Astrodyne TDI RP125-35-4.7-S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$72.2100 / $77.3200 | RFQ |
Part Details for RP125-35-4.7-S
RP125-35-4.7-S CAD Models
RP125-35-4.7-S Part Data Attributes:
|
RP125-35-4.7-S
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP125-35-4.7-S
Astrodyne TDI Power Supplies & EMI Filters
Single Phase EMI Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Approvals | EN; UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 51 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 0.8 mA | |
Length | 76 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 35 A | |
Rated Voltage | 250 V | |
Width | 74 mm |