Part Details for RP13-PC-221 by Hirose Electric Co Ltd
Overview of RP13-PC-221 by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP13-PC-221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9274
|
Newark | Push-Pull Lock Plastic Circular Connectors |Hirose(Hrs) RP13-PC-221 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1780 / $0.2000 | Buy Now |
DISTI #
26-RP13-PC-221CT-ND
|
DigiKey | CONTACT PIN 24-28AWG CRIMP GOLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.1169 / $0.3300 | Buy Now |
DISTI #
RP13-PC-221
|
Avnet Americas | Circular Contact Pin Crimp Straight Cable Mount Reel - Tape and Reel (Alt: RP13-PC-221) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1250 / $0.1450 | Buy Now |
DISTI #
798-RP13PC221
|
Mouser Electronics | Circular Push Pull Connectors FEMALE CRIMP CONTACT STRIP CNTACT SIL PL RoHS: Compliant | 0 |
|
$0.1160 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.1220 | Buy Now |
DISTI #
HIRRP13-PC-221
|
Heilind Electronics | 1REEL=10K/SOLD PER REEL | Americas - 0 in Stock |
|
$0.1369 / $0.1588 | Buy Now |
|
Onlinecomponents.com | Push-Pull Lock Plastic Circular Connectors RoHS: Compliant | 0 |
|
$0.1241 / $0.2600 | Buy Now |
DISTI #
000000000003980886
|
Sager | Circular Push Pull Connectors FEMALE CRIMP CONTACT STRIP CNTACT SIL PL Min Qty: 10000 | 0 |
|
$0.1250 / $0.1670 | Buy Now |