Part Details for RP130-20-100-S by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP130-20-100-S by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for RP130-20-100-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP130-20-100-S-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$50.0300 | Buy Now |
DISTI #
446-RP130-20-100-S
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$39.2700 / $40.4600 | Order Now |
DISTI #
73550511
|
RS | High Performance Single Stage Power Line Filter, 20A, 100nF, RP130 Series | Astrodyne TDI RP130-20-100-S RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$52.2600 / $54.0600 | RFQ |
Part Details for RP130-20-100-S
RP130-20-100-S CAD Models
RP130-20-100-S Part Data Attributes:
|
RP130-20-100-S
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP130-20-100-S
Astrodyne TDI Power Supplies & EMI Filters
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | unknown | |
Filter Type | SINGLE PHASE EMI FILTER |