There are no models available for this part yet.
Overview of RP135-16-.47-QD by Astrodyne TDI Power Supplies & EMI Filters
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RP135-16-.47-QD by Astrodyne TDI Power Supplies & EMI Filters
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AJ1272
|
Newark | Filter, 1-Phase, 16A, 250V, Chassis, Filter Applications:General Purpose, Voltage Rating:250V, Current Rating:16A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect, Product Range:Rp135 Series Rohs Compliant: Yes |Astrodyne Tdi RP135-16-.47-QD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$12.7100 | Buy Now | |
DISTI #
3109-RP135-16-.47-QD-ND
|
DigiKey | LINE FILTER 250VAC 16A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
18 In Stock |
|
$17.5700 | Buy Now | |
DISTI #
446-RP135-16-.47-QD
|
Mouser Electronics | Power Line Filters FILTER 1-PHASE HI PERF 16A 0.47NF RoHS: Compliant | 0 |
|
$13.4000 / $17.5700 | Order Now | |
DISTI #
73280536
|
RS | High Performance Single Stage Power Line Filter, 16A, 0.47nF, RP135 series | Astrodyne TDI RP135-16-.47-QD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 25 |
|
$14.2000 / $17.7500 | Buy Now |