Part Details for RP135-180-2.2-S by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP135-180-2.2-S by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP135-180-2.2-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1274
|
Newark | Filter, 1-Phase, 180A, 250V, Chassis, Filter Applications:General Purpose, Voltage Rating:250V, Current Rating:180A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Astrodyne Tdi RP135-180-2.2-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$238.4200 | Buy Now |
DISTI #
3109-RP135-180-2.2-S-ND
|
DigiKey | LINE FILTER 250VAC 180A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$349.3500 | Buy Now |
DISTI #
446-RP135-180-2.2-S
|
Mouser Electronics | Power Line Filters High Performance Single Stage Power Line Filter RoHS: Compliant | 0 |
|
$286.7100 | Order Now |
DISTI #
73280538
|
RS | High Performance Single Stage Power Line Filter, 180A, 2.2nF, RP135 series | Astrodyne TDI RP135-180-2.2-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 3 |
|
$317.5600 / $352.8400 | Buy Now |